THN 30-4815 | TRACO POWER

DC converter, 36-75 VDC, 30 W, 1 output, 24 VDC, 91 % efficiency, THN 30-4815

Order No.: 34C736
EAN: 4099891338282
MPN:
THN 30-4815
Series: THN 30
THN 30-4815 TRACO POWER DC/DC Converters Image 1
THN 30-4815 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
75.2080 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
75.21 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2080 €
10 pcs.
67.6872 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 30.

30 W converter, shielded metal housing, insulated base plate; Features: 2 : 1 extended-range input, variable output voltage, thermal overload protection. Output voltage tolerance: 1.0 %. Residual ripple: 75 mVpp ( 2 x OUT 60 mVpp). Operating temperatures without/with heatsink: –40 to +80/–40 to +85 °C (suitable heatsink: THN-HS1). I/O insulation voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.3 million h at +25 °C.

Input voltage range from 36 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 30-4815, 1 x OUT, 24 VDC, 1250 mA, 91 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 1.25 A
Ausgangsspannungsbereich 24 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 30 W
Wirkungsgrad 91 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 25.4 mm
Breite 25.4 mm
Höhe 9.9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei