THN 30-4815WI | TRACO POWER
DC converter, 18-75 VDC, 30 W, 1 output, 24 VDC, 91 % efficiency, THN 30-4815WI
DC/DC converters, Traco THN 30-4815WI
The THN-30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30W output power while it comes in a metal case with dimensions of only 1.0”x 1.0”x 0.4”. All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 1.25 A | |
Ausgangsspannungsbereich | 24 VDC | |
Eingangsspannungsbereich | 18-75 VDC | |
Leistung | 30 W | |
Wirkungsgrad | 91 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.6 kV | |
Länge | 25.4 mm | |
Breite | 25.4 mm | |
Höhe | 9.9 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |