THN 30-4822WI | TRACO POWER

DC converter, 18-75 VDC, 30 W, 2 outputs, ±12 VDC, 91 % efficiency, THN 30-4822WI

Order No.: 32C2198
EAN: 4099891314187
MPN:
THN 30-4822WI
Series: THN 30WI
THN 30-4822WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
91.0350 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
91.04 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0350 €
10 pcs.
81.9196 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 30-4822WI

The THN-30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30W output power while it comes in a metal case with dimensions of only 1.0”x 1.0”x 0.4”. All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 1.25 A
Ausgangsspannungsbereich ±12 VDC
Eingangsspannungsbereich 18-75 VDC
Leistung 30 W
Wirkungsgrad 91 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 25.4 mm
Breite 25.4 mm
Höhe 9.9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei