THN 30-7223WIR | TRACO POWER

DC converter, 36-160 VDC, 30 W, 2 outputs, ±15 VDC, 90 % efficiency, THN 30-7223WIR

Order No.: 35C1490
EAN: 7613441066295
MPN:
THN 30-7223WIR
Series: THN 30WIR
THN 30-7223WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
93.8434 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
93.84 € *
Price list
Quantity
Price per unit*
1 pcs.
93.8434 €
10 pcs.
84.4543 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, THN 30-7223WIR, TRACO POWER

The THN 30WIR is a DC/DC converter designed for highest reliability in harsh environments. With an output power of 30 Watts, this expands our portfolio of EN 50155 railway certified wide input voltage range 1”x1" DC/DC converter. The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. Thanks to its power conversion efficiency of up to 92%, the THN 30WIR can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling (depending on the model). The THN 30WIR is EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behavior. It comes with IEC/- EN/UL 62368-1 safety approvals.

Features

  • Up to 92% efficiency
  • Remote on/off and trim function
  • Undervoltage lockout (UVLO)
  • Short-circuit protection (SCP)
  • Overvoltage protection (OVP)
  • Overtemperature protection (OTP)
Technical specifications
Filter Property Value
Number of outputs 2
Output current 1000 mA
Output voltage DC ±15 VDC
Input voltage AC 36-160 VDC
Power 30 W
efficiency 90 %
Isolation voltage 2.25 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes