THP 3-7211 | TRACO POWER

DC/DC converter, 36-160 VDC, 3 W, 1 output, 5 VDC, 78 % efficiency, THP 3-7211

Order No.: 26K1987
EAN: 4099891298487
MPN:
THP 3-7211
Series: THP 3
TRACO POWER
THP 3-7211 TRACO POWER DC/DC Converters Image 1
THP 3-7211 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
60.0117 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
60.01 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0117 €
10 pcs.
54.0260 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THP 3-.

3; .0 W converter with 4 : 1 input voltage range, DIL 24 package, reinforced insulation (for 300 VAC operating voltage, safety standards for the medical and industrial segments, input filter to EN 55022 class A, sustained short circuit-proof. MTBF: min. 1.0 million h at +25 °C. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±1.0 %. Voltage balance at dual output: ±2.0 %. Residual ripple: 150 mVpp. Switching frequency: 150 kHz. Temperature coefficient: ±0.02 %/K typically. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 4000 VAC. Insulation resistance: 1000 Mohm. 

Input voltage range from 36 to 160 VDC.

Input current open-circuit/full load: 5.0/35 mA. Start voltage: 34 VDC. Low-voltage cut-out: 32 VDC. Recommended input fuse (time-lag): 0.3 A. Transient peaks (1.0 s): max. 180 VDC.

Technical attributes (type, output voltage/current, typical efficiency): THP 3-7211, 1 x OUT, 5.0 VDC/0.6 A, 78 %

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 600 mA
Design DIP24
Width 20.3 mm
Input voltage AC 36-160 VDC
Height 10.5 mm
Isolation voltage 3 kV
Length 31.8 mm
Power 3 W
efficiency 78 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead