THP 3-7223 | TRACO POWER
DC/DC converter, 36-160 VDC, 3 W, 2 outputs, ±15 VDC, 83 % efficiency, THP 3-7223
DC converters, type Traco THP 3-.
3; .0 W converter with 4 : 1 input voltage range, DIL 24 package, reinforced insulation (for 300 VAC operating voltage, safety standards for the medical and industrial segments, input filter to EN 55022 class A, sustained short circuit-proof. MTBF: min. 1.0 million h at +25 °C. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±1.0 %. Voltage balance at dual output: ±2.0 %. Residual ripple: 150 mVpp. Switching frequency: 150 kHz. Temperature coefficient: ±0.02 %/K typically. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 4000 VAC. Insulation resistance: 1000 Mohm.
Input voltage range from 36 to 160 VDC.
Input current open-circuit/full load: 5.0/35 mA. Start voltage: 34 VDC. Low-voltage cut-out: 32 VDC. Recommended input fuse (time-lag): 0.3 A. Transient peaks (1.0 s): max. 180 VDC.
Technical attributes (type, output voltage/current, typical efficiency): THP 3-7223, 2 x OUT, 15 VDC/0.1 A, 83 %
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 100 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 36-160 VDC | |
Height | 10.5 mm | |
Isolation voltage | 3 kV | |
Length | 31.8 mm | |
Power | 3 W | |
efficiency | 83 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |