THR 10-2415WI | TRACO POWER

DC converter, 9-36 VDC, 10 W, 1 output, 24 VDC, 88 % efficiency, THR 10-2415WI

Order No.: 35C1496
EAN: 7613441065175
MPN:
THR 10-2415WI
Series: THR 10WI
THR 10-2415WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
45.4937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.49 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4937 €
10 pcs.
40.9360 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THR 10-2415WI, TRACO POWER

The THR 10WI is 10 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from -40°C to +90°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 10WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Features

  • High efficiency up to 89%
  • Protection against overload,
  • Overvoltage and short circuit
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 417 mA
Breite 25.4 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 11 mm
Isolationsspannung 3 kV
Länge 50.8 mm
Leistung 10 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes