THR 20-7213WI | TRACO POWER

DC converter, 40-160 VDC, 20 W, 1 output, 15 VDC, 86 % efficiency, THR 20-7213WI

Order No.: 35C1525
EAN: 7613441065465
MPN:
THR 20-7213WI
Series: THR 20WI
THR 20-7213WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
57.8697 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.87 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8697 €
10 pcs.
52.0863 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THR 20-7213WI, TRACO POWER

The THR 20WI is 20 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 88% allow safe operation from -40°C to +80°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 20WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Features

  • High efficiency up to 88%
  • Protection against overload,
  • Overvoltage and short circuit
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 1330 mA
Breite 25.4 mm
Eingangsspannungsbereich 40-160 VDC
Höhe 11 mm
Isolationsspannung 3 kV
Länge 50.8 mm
Leistung 20 W
Wirkungsgrad 86 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes