THR 3-2422WI | TRACO POWER

DC converter, 9-36 VDC, 3 W, 2 outputs, ±12 VDC, 83 % efficiency, THR 3-2422WI

Order No.: 35C1532
EAN: 7613441065021
MPN:
THR 3-2422WI
Series: THR 3WI
TRACO POWER
THR 3-2422WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
10 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THR 3-2422WI, TRACO POWER

The THR 3WI is 3 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a DIP-24 package and also features increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 85% allow safe operation from -40°C to +92°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 3WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Features

  • High efficiency up to 85%
  • Protection against overload,
  • Overvoltage and short circuit
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 125 mA
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 12 mm
Isolationsspannung 3 kV
Länge 31.8 mm
Leistung 3 W
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes