THR 3-4823WI | TRACO POWER
DC converter, 18-75 VDC, 3 W, 2 outputs, ±15 VDC, 83 % efficiency, THR 3-4823WI
DC/DC Converter, THR 3-4823WI, TRACO POWER
The THR 3WI is 3 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a DIP-24 package and also features increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 85% allow safe operation from -40°C to +92°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 3WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- High efficiency up to 85%
- Protection against overload,
- Overvoltage and short circuit
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 100 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 18-75 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 83 % | |
Bauform | DIP24 | |
Isolationsspannung | 3 kV | |
Länge | 31.8 mm | |
Breite | 20.3 mm | |
Höhe | 12 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |