THR 40-7212WI | TRACO POWER

DC converter, 36-160 VDC, 40 W, 1 output, 12 VDC, 89 % efficiency, THR 40-7212WI

Order No.: 35C1545
EAN: 7613441065519
MPN:
THR 40-7212WI
Series: THR 40WI
TRACO POWER
THR 40-7212WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
94.2361 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
94.24 € *
Price list
Quantity
Price per unit*
1 pcs.
94.2361 €
10 pcs.
84.8232 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THR 40-7212WI, TRACO POWER

The THR 40WI is 40 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from -40°C to +70°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 40WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Features

  • High efficiency up to 90%
  • Protection against overload,
  • Overvoltage and short circuit
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 3330 mA
Breite 25.4 mm
Eingangsspannungsbereich 36-160 VDC
Höhe 11 mm
Isolationsspannung 3 kV
Länge 50.8 mm
Leistung 40 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes