THR 40-7215WI | TRACO POWER
40 Watt DC/DC converter, industrial, 4:1 input, reinforced isolation (3000 VAC), encapsulated, 2"x1"
DC/DC Converter, THR 40-7215WI, TRACO POWER
The THR 40WI is 40 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from -40°C to +70°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 40WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- High efficiency up to 90%
- Protection against overload,
- Overvoltage and short circuit
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1670 mA | |
Width | 25.4 mm | |
Input voltage AC | 36-160 VDC | |
Height | 11 mm | |
Isolation voltage | 3 kV | |
Length | 50.8 mm | |
Power | 40 W | |
efficiency | 90 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |