THR 40-7222WI | TRACO POWER

DC converter, 36-160 VDC, 40 W, 2 outputs, ±12 VDC, 89 % efficiency, THR 40-7222WI

Order No.: 35C1549
EAN: 7613441065557
MPN:
THR 40-7222WI
Series: THR 40WI
TRACO POWER
THR 40-7222WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
98.7462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
98.75 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7462 €
10 pcs.
88.8692 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THR 40-7222WI, TRACO POWER

The THR 40WI is 40 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from -40°C to +70°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 40WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Features

  • High efficiency up to 90%
  • Protection against overload,
  • Overvoltage and short circuit
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 1670 mA
Breite 25.4 mm
Eingangsspannungsbereich 36-160 VDC
Höhe 11 mm
Isolationsspannung 3 kV
Länge 50.8 mm
Leistung 40 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes