THR 40-7223WI | TRACO POWER
DC converter, 36-160 VDC, 40 W, 2 outputs, ±15 VDC, 89 % efficiency, THR 40-7223WI
DC/DC Converter, THR 40-7223WI, TRACO POWER
The THR 40WI is 40 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from -40°C to +70°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 40WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- High efficiency up to 90%
- Protection against overload,
- Overvoltage and short circuit
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±15 VDC | |
Ausgangsstrom | 1330 mA | |
Breite | 25.4 mm | |
Eingangsspannungsbereich | 36-160 VDC | |
Höhe | 11 mm | |
Isolationsspannung | 3 kV | |
Länge | 50.8 mm | |
Leistung | 40 W | |
Wirkungsgrad | 89 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |