TIM 2-0911SM | TRACO POWER

DC/DC converter, 4.5-12 VDC, 2 W, 1 output, 5 VDC, 78 % efficiency, TIM 2-0911SM

Order No.: 32C4201
MPN:
TIM 2-0911SM
Series: TIM 2SM
TRACO POWER
TIM 2-0911SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
32.7607 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
32.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
32.7607 €

DC/DC Converter, TIM 2-0911SM, TRACO POWER

TIM 2-0911SM is a 2 W DC/DC converter in compact SMD package and with reinforced isolation for medical applications. With a low leakage current of less than 2 µA the converters are predestined to insulate electrical equipment from the applied parts to patient.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 400 mA
Design SMD
Width 18.1 mm
Input voltage AC 4.5-12 VDC
Height 10.5 mm
Isolation voltage 5 kV
Length 24.3 mm
Power 2 W
efficiency 78 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead