TIM 2-2423SM | TRACO POWER

DC/DC converter, 18-36 VDC, 2 W, 2 outputs, ±15 VDC, 82 % efficiency, TIM 2-2423SM

Order No.: 32C4218
EAN: 4099891330385
MPN:
TIM 2-2423SM
Series: TIM 2SM
TRACO POWER
TIM 2-2423SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
33.0582 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
33.06 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0582 €
10 pcs.
29.7500 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TIM 2-2423SM

The TIM 2SM series is a range of high performance, regulated 2 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 67 mA
Design SMD
Width 14.4 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 24.3 mm
Power 2 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead