TIM 2-4819 | TRACO POWER
DC/DC converter, 36-75 VDC, 2 W, 1 output, 9 VDC, 78 % efficiency, TIM 2-4819
DC/DC converters, Traco TIM 2-4819
The TIM 2 series is a range of high performance, regulated 2 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.
Number of outputs | 1 | |
Output voltage DC | 9 VDC | |
Output current | 222 mA | |
Design | DIP16 | |
Width | 14.4 mm | |
Input voltage AC | 36-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 5 kV | |
Length | 24.3 mm | |
Power | 2 W | |
efficiency | 78 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |