TIM 3.5-0922 | TRACO POWER

DC/DC converter, 4.5-12 VDC, 3.5 W, 2 outputs, ±12 VDC, 81 % efficiency, TIM 3.5-0922

Order No.: 32C4230
EAN: 4099891330507
MPN:
TIM 3.5-0922
Series: TIM 3.5
TRACO POWER
TIM 3.5-0922 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
38.5560 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5560 €
10 pcs.
34.7004 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TIM 3.5-0922

The TIM 3.5 series is a range of high performance, regulated 3.5 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 146 mA
Design DIP16
Width 14.4 mm
Input voltage AC 4.5-12 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 24.3 mm
Power 3.5 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead