TIM 3.5-1213SM | TRACO POWER

DC/DC converter, 9-18 VDC, 3.5 W, 1 output, 15 VDC, 82 % efficiency, TIM 3.5-1213SM

Order No.: 32C4263
EAN: 4099891330835
MPN:
TIM 3.5-1213SM
Series: TIM 3.5SM
TRACO POWER
TIM 3.5-1213SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
39.2105 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
39.21 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2105 €
10 pcs.
35.2835 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TIM 3.5-1213SM

The TIM 3.5SM series is a range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 234 mA
Design SMD
Width 14.4 mm
Input voltage AC 9-18 VDC
Height 10.5 mm
Isolation voltage 5 kV
Length 24.3 mm
Power 3.5 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead