TIM 3.5-2411SM | TRACO POWER
DC/DC converter, 18-36 VDC, 3.5 W, 1 output, 5 VDC, 79 % efficiency, TIM 3.5-2411SM
DC/DC converters, Traco TIM 3.5-2411SM
The TIM 3.5SM series is a range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 700 mA | |
Design | SMD | |
Width | 14.4 mm | |
Input voltage AC | 18-36 VDC | |
Height | 10.5 mm | |
Isolation voltage | 5 kV | |
Length | 24.3 mm | |
Power | 3.5 W | |
efficiency | 79 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |