TIM 6-1212 | TRACO POWER

DC converter, 9-18 VDC, 6 W, 1 output, 12 VDC, 87 % efficiency, TIM 6-1212

Order No.: 35C1561
EAN: 7613441069890
MPN:
TIM 6-1212
Series: TIM 6
TIM 6-1212 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
10 pcs.
36.7234 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TIM 6-1212, TRACO POWER

The TIM 6 is a cost efficient range of medical 6 Watt DC/DC converter in DIP-24 plastic package with wide 2:1 input voltage range. It provides a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and comes along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components This converter can reliably operate in an ambient temperature range of -40°C up to +95°C. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 500 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 6 W
Wirkungsgrad 87 %
Bauform DIP24
Isolationsspannung 5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes