TIM 6-2422 | TRACO POWER
DC converter, 18-36 VDC, 6 W, 2 outputs, ±12 VDC, 86 % efficiency, TIM 6-2422
DC/DC Converter, TIM 6-2422, TRACO POWER
The TIM 6 is a cost efficient range of medical 6 Watt DC/DC converter in DIP-24 plastic package with wide 2:1 input voltage range. It provides a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and comes along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components This converter can reliably operate in an ambient temperature range of -40°C up to +95°C. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 250 mA | |
Ausgangsspannungsbereich | ±12 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 6 W | |
Wirkungsgrad | 86 % | |
Bauform | DIP24 | |
Isolationsspannung | 5 kV | |
Länge | 31.8 mm | |
Breite | 20.3 mm | |
Höhe | 10.6 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |