TIM 6-4823 | TRACO POWER

DC converter, 36-75 VDC, 6 W, 2 outputs, ±15 VDC, 85 % efficiency, TIM 6-4823

Order No.: 35C1577
EAN: 7613441069999
MPN:
TIM 6-4823
Series: TIM 6
TIM 6-4823 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
43.7801 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.78 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7801 €
10 pcs.
39.4009 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TIM 6-4823, TRACO POWER

The TIM 6 is a cost efficient range of medical 6 Watt DC/DC converter in DIP-24 plastic package with wide 2:1 input voltage range. It provides a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and comes along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components This converter can reliably operate in an ambient temperature range of -40°C up to +95°C. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 200 mA
Ausgangsspannungsbereich ±15 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 6 W
Wirkungsgrad 85 %
Bauform DIP24
Isolationsspannung 5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes