TMA 0505D | TRACO POWER

DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±5 VDC, 72 % efficiency, TMA 0505D

Order No.: 26K1736
EAN: 4099891297916
MPN:
TMA 0505D
Series: TMA
TMA 0505D TRACO POWER DC/DC Converters Image 1
TMA 0505D TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
57.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.7477 €

DC/DC Converter, TMA 0505D, TRACO POWER

The TMA 0505D is a miniature, isolated 1 W DC/DC-converter in a Single-in-Line package (SIP). Requiring only 1.2 cm² board space it offers the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.

Features

  • High efficiency
  • Industry standard pinout
  • Non-regulated output
Technical specifications
Number of outputs 2
Output current 100 mA
Output voltage DC ±5 VDC
Input voltage AC 4,5-5,5 VDC
Power 1 W
efficiency 72 %
Design SIP7
Isolation voltage 1 kV
Length 19.5 mm
Width 6.1 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei