TMA 1205S | TRACO POWER

DC converter, 10.8-13.2 VDC, 1 W, 1 output, 5 VDC, 73 % efficiency, TMA 1205S

Order No.: 26K1742
EAN: 4099891297947
MPN:
TMA 1205S
Series: TMA
TMA 1205S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMA.

Miniature 1.0 W converter in SiL package, high efficiency and 100 % burn-in (8.0 h). Pin-compatible with other brands; Open-circuit input current: 30 mA at 5.0 VDC, 12 mA at 12 VDC, 7.0 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 75 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 100 kHz.

Technical attributes (type, input voltage range (±10 %), output voltage/current, typical efficiency): TMA 1205S, 12 VDC, 1 x OUT, 5.0 VDC/200 mA, 73 %

Technical specifications
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 10,8-13,2 VDC
Power 1 W
efficiency 73 %
Design SIP7
Isolation voltage 1 kV
Length 19.5 mm
Width 6.1 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei