TMA 1215D | TRACO POWER

DC converter, 10.8-13.2 VDC, 1 W, 2 outputs, ±15 VDC, 81 % efficiency, TMA 1215D

Order No.: 26K1752
EAN: 4099891297985
MPN:
TMA 1215D
Series: TMA
TMA 1215D TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-06-13
Leadtime: 14 Weeks **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMA.

Miniature 1.0 W converter in SiL package, high efficiency and 100 % burn-in (8.0 h). Pin-compatible with other brands; Open-circuit input current: 30 mA at 5.0 VDC, 12 mA at 12 VDC, 7.0 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 75 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 100 kHz.

Technical attributes (type, input voltage range (±10 %), output voltage/current, typical efficiency): TMA 1215D, 12 VDC, 2 x OUT, ±15 VDC/±35 mA, 81 %

Technical specifications
Number of outputs 2
Output current 34 mA
Output voltage DC ±15 VDC
Input voltage AC 10,8-13,2 VDC
Power 1 W
efficiency 81 %
Design SIP7
Isolation voltage 1 kV
Length 19.5 mm
Width 6.1 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei