TMA 1505S | TRACO POWER

DC converter, 13.5-16.5 VDC, 1 W, 1 output, 5 VDC, 72 % efficiency, TMA 1505S

Order No.: 32C2219
EAN: 4099891314378
MPN:
TMA 1505S
Series: TMA
TMA 1505S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMA 1505S

The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 200 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 13,5-16,5 VDC
Leistung 1 W
Wirkungsgrad 72 %
Bauform SIP7
Isolationsspannung 1 kV
Länge 19.5 mm
Breite 7.1 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei