TMA 1512S | TRACO POWER
DC converter, 13.5-16.5 VDC, 1 W, 1 output, 12 VDC, 79 % efficiency, TMA 1512S
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMA 1512S
The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 84 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 13,5-16,5 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 79 % | |
Bauform | SIP7 | |
Isolationsspannung | 1 kV | |
Länge | 19.5 mm | |
Breite | 7.1 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |