TMA 2412S | TRACO POWER

DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 78 % efficiency, TMA 2412S

Order No.: 26K1768
EAN: 4099891298005
MPN:
TMA 2412S
Series: TMA
TMA 2412S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMA.

Miniature 1.0 W converter in SiL package, high efficiency and 100 % burn-in (8.0 h). Pin-compatible with other brands; Open-circuit input current: 30 mA at 5.0 VDC, 12 mA at 12 VDC, 7.0 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 75 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 100 kHz.

Technical attributes (type, input voltage range (±10 %), output voltage/current, typical efficiency): TMA 2412S, 24 VDC, 1 x OUT, 12 VDC/80 mA, 78 %

Technical specifications
Number of outputs 1
Output current 80 mA
Output voltage DC 12 VDC
Input voltage AC 21,6-26,4 VDC
Power 1 W
efficiency 78 %
Design SIP6
Isolation voltage 1 kV
Length 19.5 mm
Width 7.1 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei