TMA 2415D | TRACO POWER
DC converter, 21.6-26.4 VDC, 1 W, 2 outputs, ±15 VDC, 80 % efficiency, TMA 2415D
DC converters, type Traco TMA.
Miniature 1.0 W converter in SiL package, high efficiency and 100 % burn-in (8.0 h). Pin-compatible with other brands; Open-circuit input current: 30 mA at 5.0 VDC, 12 mA at 12 VDC, 7.0 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 75 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 100 kHz.
Technical attributes (type, input voltage range (±10 %), output voltage/current, typical efficiency): TMA 2415D, 24 VDC, 2 x OUT, ±15 VDC/±35 mA, 80 %
Number of outputs | 2 | |
Output current | 35 mA | |
Output voltage DC | ±15 VDC | |
Input voltage AC | 21,6-26,4 VDC | |
Power | 1 W | |
efficiency | 80 % | |
Design | SIP6 | |
Isolation voltage | 1 kV | |
Length | 19.5 mm | |
Width | 7.1 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |