TMA 2415S | TRACO POWER

DC converter, 21.6-26.4 VDC, 1 W, 1 output, 15 VDC, 79 % efficiency, TMA 2415S

Order No.: 26K1770
EAN: 4099891298012
MPN:
TMA 2415S
Series: TMA
TMA 2415S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 20 pcs.
Leadtime: 14 Weeks **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMA.

Miniature 1.0 W converter in SiL package, high efficiency and 100 % burn-in (8.0 h). Pin-compatible with other brands; Open-circuit input current: 30 mA at 5.0 VDC, 12 mA at 12 VDC, 7.0 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 75 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 100 kHz.

Technical attributes (type, input voltage range (±10 %), output voltage/current, typical efficiency): TMA 2415S, 24 VDC, 1 x OUT, 15 VDC/65 mA, 79 %

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 65 mA
Design SIP6
Width 7.1 mm
Input voltage AC 21,6-26,4 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 19.5 mm
Power 1 W
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei