TMAP 1205S | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, TMAP 1205S
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMAP 1205S
The TMAP series is a range of 1 Watt DC/DC converters in compact SIP-7 package with overload and shorct circuit protection. An excellent efficiency allows these converters to operate up to +85°C without derating. In addition these converters offer a 3’000 VDC I/O isolation. This series is thus suitable for many industrial applications.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 200 mA | |
Design | SIP7 | |
Width | 6 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 10 mm | |
Isolation voltage | 3 kV | |
Length | 11.5 mm | |
Power | 1 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |