TMAP 2415S | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 15 VDC, 82 % efficiency, TMAP 2415S

Order No.: 32C4414
EAN: 4099891331986
MPN:
TMAP 2415S
Series: TMAP
TRACO POWER
TMAP 2415S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
10 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMAP 2415S

The TMAP series is a range of 1 Watt DC/DC converters in compact SIP-7 package with overload and shorct circuit protection. An excellent efficiency allows these converters to operate up to +85°C without derating. In addition these converters offer a 3’000 VDC I/O isolation. This series is thus suitable for many industrial applications.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 86 mA
Design SIP7
Width 6 mm
Input voltage AC 21.6-26.4 VDC
Height 10 mm
Isolation voltage 3 kV
Length 11.5 mm
Power 1 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead