TMDC 06-2423 | TRACO POWER

DC/DC converter, 9-36 VDC, 6 W, 2 outputs, ±15 VDC, 85 % efficiency, TMDC 06-2423

Order No.: 32C4523
EAN: 4099891332082
MPN:
TMDC 06-2423
Series: TMDC 06
TRACO POWER
TMDC 06-2423 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
47.4929 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
47.49 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4929 €
10 pcs.
42.7448 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMDC 06-2423

The TMDC 06 series (6 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035), this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 2.09” x 1.34” x 1.04” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 200 mA
Width 34 mm
Input voltage AC 9-36 VDC
Height 26.5 mm
Isolation voltage 3 kV
Length 53 mm
Power 6 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead