TMDC 06-7211H | TRACO POWER

DC converter, 9-18 VDC, 6 W, 1 output, 5.1 VDC, 79 % efficiency, TMDC 06-7211H

Order No.: 32C4639
EAN: 4099891333171
MPN:
TMDC 06-7211H
Series: TMDC 06H
TRACO POWER
TMDC 06-7211H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
54.5258 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
54.53 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5258 €
10 pcs.
49.0875 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMDC 06-7211H

The TMDC 06H series complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provide a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules come in fully encapsulated plastic packages and feature a high temperature range from –40° up to 80°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provide a safe SELV output.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5,1 VDC
Ausgangsstrom 1.2 A
Bauform DIP
Breite 34 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 26.5 mm
Isolationsspannung 3 kV
Länge 53 mm
Leistung 6 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei