TMDC 06-7222H | TRACO POWER
DC converter, 18-36 VDC, 6 W, 2 outputs, ±12 VDC, 84 % efficiency, TMDC 06-7222H
DC/DC converters, Traco TMDC 06-7222H
The TMDC 06H series complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provide a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules come in fully encapsulated plastic packages and feature a high temperature range from –40° up to 80°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provide a safe SELV output.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±12 VDC | |
Ausgangsstrom | 250 mA | |
Bauform | DIP | |
Breite | 34 mm | |
Eingangsspannungsbereich | 18-36 VDC | |
Höhe | 26.5 mm | |
Isolationsspannung | 3 kV | |
Länge | 53 mm | |
Leistung | 6 W | |
Wirkungsgrad | 84 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |