TMDC 10-2411 | TRACO POWER

DC converter, 9-36 VDC, 10 W, 1 output, 5.1 VDC, 84 % efficiency, TMDC 10-2411

Order No.: 32C4535
EAN: 4099891332181
MPN:
TMDC 10-2411
Series: TMDC 10
TRACO POWER
TMDC 10-2411 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
56.4298 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
56.43 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4298 €
10 pcs.
50.7773 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMDC 10-2411

The TMDC 10 series (10 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035), this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 3.11” x 1.34” x 0.87” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5,1 VDC
Ausgangsstrom 2 A
Breite 34 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 22 mm
Isolationsspannung 3 kV
Länge 79 mm
Leistung 10 W
Wirkungsgrad 84 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei