TMDC 10-2425 | TRACO POWER
DC converter, 9-36 VDC, 10 W, 2 outputs, ±24 VDC, 85 % efficiency, TMDC 10-2425
DC/DC converters, Traco TMDC 10-2425
The TMDC 10 series (10 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035), this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 3.11” x 1.34” x 0.87” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±24 VDC | |
Ausgangsstrom | 208 mA | |
Breite | 34 mm | |
Eingangsspannungsbereich | 9-36 VDC | |
Höhe | 22 mm | |
Isolationsspannung | 3 kV | |
Länge | 79 mm | |
Leistung | 10 W | |
Wirkungsgrad | 85 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |