TMDC 10-7212H | TRACO POWER
DC/DC converter, 9-36 VDC, 10 W, 1 output, 12 VDC, 85 % efficiency, TMDC 10-7212H
DC/DC converters, Traco TMDC 10-7212H
The TMDC 10H series complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provide a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules come in fully encapsulated plastic packages and feature a high temperature range from –40° up to 70°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provide a safe SELV output.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 500 mA | |
Design | DIP | |
Width | 34 mm | |
Input voltage AC | 9-36 VDC | |
Height | 22 mm | |
Isolation voltage | 3 kV | |
Length | 79 mm | |
Power | 10 W | |
efficiency | 85 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |