TMDC 10-7213H | TRACO POWER

DC converter, 9-36 VDC, 10 W, 1 output, 15 VDC, 85 % efficiency, TMDC 10-7213H

Order No.: 32C4650
EAN: 4099891333270
MPN:
TMDC 10-7213H
Series: TMDC 10H
TRACO POWER
TMDC 10-7213H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
66.2235 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
66.22 € *
Price list
Quantity
Price per unit*
1 pcs.
66.2235 €
10 pcs.
59.6071 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMDC 10-7213H

The TMDC 10H series complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provide a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules come in fully encapsulated plastic packages and feature a high temperature range from –40° up to 70°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provide a safe SELV output.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 400 mA
Bauform DIP
Breite 34 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 22 mm
Isolationsspannung 3 kV
Länge 79 mm
Leistung 10 W
Wirkungsgrad 85 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei