TMDC 10-7218H | TRACO POWER

DC/DC converter, 18-75 VDC, 10 W, 1 output, 48 VDC, 83 % efficiency, TMDC 10-7218H

Order No.: 32C4652
EAN: 4099891333294
MPN:
TMDC 10-7218H
Series: TMDC 10H
TRACO POWER
TMDC 10-7218H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
64.9264 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
64.93 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9264 €
10 pcs.
58.4409 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMDC 10-7218H

The TMDC 10H series complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provide a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules come in fully encapsulated plastic packages and feature a high temperature range from –40° up to 70°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provide a safe SELV output.

Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 125 mA
Design DIP
Width 34 mm
Input voltage AC 18-75 VDC
Height 22 mm
Isolation voltage 3 kV
Length 79 mm
Power 10 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead