TMDC 20-2411 | TRACO POWER

DC/DC converter, 9-36 VDC, 20 W, 1 output, 5.1 VDC, 90 % efficiency, TMDC 20-2411

Order No.: 34C750
EAN: 4099891338312
MPN:
TMDC 20-2411
Series: TMDC 20
TRACO POWER
TMDC 20-2411 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
67.1398 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
67.14 € *
Price list
Quantity
Price per unit*
1 pcs.
67.1398 €
10 pcs.
60.4163 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMDC 20.

20 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, Remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +90 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 775200 h at +25 °C.

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, output voltage, efficiency): TMDC 20-2411, 5.1 VDC, 4000 mA, 90%

Technical specifications
Number of outputs 1
Output voltage DC 5.1 VDC
Output current 4 A
Width 54 mm
Input voltage AC 9-36 VDC
Height 23.3 mm
Isolation voltage 2.5 kV
Length 96 mm
Power 20 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead