TMDC 20-4818 | TRACO POWER

DC/DC converter, 18-75 VDC, 20 W, 1 output, 48 VDC, 89 % efficiency, TMDC 20-4818

Order No.: 34C764
EAN: 4099891338374
MPN:
TMDC 20-4818
Series: TMDC 20
TRACO POWER
TMDC 20-4818 TRACO POWER DC/DC Converters Image 1
TMDC 20-4818 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
69.6864 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
69.69 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6864 €
10 pcs.
62.7130 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMDC 20.

20 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, Remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +90 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 775200 h at +25 °C.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, output voltage, efficiency): TMDC 20-4818, 48 VDC, 420 mA, 89 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 VDC
Ausgangsstrom 420 mA
Breite 54.1 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 23.4 mm
Isolationsspannung 2.5 kV
Länge 96 mm
Leistung 20 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei