TMDC 20-7218H | TRACO POWER

DC converter, 80-160 VDC, 20 W, 1 output, 48 VDC, 86 % efficiency, TMDC 20-7218H

Order No.: 35C1582
EAN: 7613441057965
MPN:
TMDC 20-7218H
Series: TMDC 20H
TMDC 20-7218H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
74.4821 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
74.48 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4821 €
5 pcs.
67.0208 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMDC 20-7218H, TRACO POWER

The TMDC 20H complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provides a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules comes in fully encapsulated plastic packages and feature a high temperature range from -40° up to 85°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provides an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provides a safe SELV output.

Features

  • Fully encapsulated chassis mount modules
  • Protection against overload
  • Undervoltage and short circuit
  • DC-OK (LED) and Remote On/Off function
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 VDC
Ausgangsstrom 420 mA
Breite 54 mm
Eingangsspannungsbereich 80-160 VDC
Höhe 23.3 mm
Isolationsspannung 3 kV
Länge 96 mm
Leistung 20 W
Wirkungsgrad 86 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes