TMDC 40-2411 | TRACO POWER
DC converter, 9-36 VDC, 40 W, 1 output, 5.1 VDC, 91 % efficiency, TMDC 40-2411
Unit Price (€ / pc.)
77.0049 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
77.00 € *
Price list
Quantity
Price per unit*
1 pcs.
77.0049 €
10 pcs.
69.3056 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TMDC 40.
40 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, Remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 644290 h at +25 °C.
Input voltage range from 9.0 to 36 VDC.
Technical attributes (type, output voltage, efficiency): TMDC 40-2411, 5.1 VDC, 8000 mA, 90%
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5,1 VDC | |
Ausgangsstrom | 8 A | |
Breite | 63.8 mm | |
Eingangsspannungsbereich | 9-36 VDC | |
Höhe | 25.6 mm | |
Isolationsspannung | 2.5 kV | |
Länge | 112 mm | |
Leistung | 40 W | |
Wirkungsgrad | 91 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |