TMDC 40-4811 | TRACO POWER

DC converter, 18-75 VDC, 40 W, 1 output, 5.1 VDC, 91 % efficiency, TMDC 40-4811

Order No.: 34C798
EAN: 4099891338503
MPN:
TMDC 40-4811
Series: TMDC 40
TMDC 40-4811 TRACO POWER DC/DC Converters Image 1
TMDC 40-4811 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
78.7185 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
78.72 € *
Price list
Quantity
Price per unit*
1 pcs.
78.7185 €
10 pcs.
70.8407 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMDC 40.

40 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, Remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 644290 h at +25 °C.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, output voltage, efficiency): TMDC 40-4811, 5.1 VDC, 8000 mA, 90%

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5,1 VDC
Ausgangsstrom 8 A
Breite 63.8 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 25.6 mm
Isolationsspannung 2.5 kV
Länge 112 mm
Leistung 40 W
Wirkungsgrad 91 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei