TMDC 40-7213H | TRACO POWER

DC converter, 80-160 VDC, 40 W, 1 output, 15 VDC, 89 % efficiency, TMDC 40-7213H

Order No.: 35C1589
EAN: 7613441058023
MPN:
TMDC 40-7213H
Series: TMDC 40H
TMDC 40-7213H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
90.1901 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
90.19 € *
Price list
Quantity
Price per unit*
1 pcs.
90.1901 €
5 pcs.
81.1699 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TMDC 40-7213H, TRACO POWER

The TMDC 40H complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provides a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules comes in fully encapsulated plastic packages and feature a high temperature range from -40° up to 75°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provides an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provides a safe SELV output.

Features

  • Fully encapsulated chassis mount modules
  • Protection against overload
  • Undervoltage and short circuit
  • DC-OK (LED) and Remote On/Off function
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2670 mA
Output voltage DC 15 VDC
Input voltage AC 80-160 VDC
Power 40 W
efficiency 89 %
Isolation voltage 3 kV
Length 112 mm
Width 63.8 mm
Height 25.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes