TMDC 40-7215H | TRACO POWER
40 Watt DC/DC module, industrial, 2:1 input, harshindustrial EMC capab., 3000 VAC, 4.41" x 2.51"
DC/DC Converter, TMDC 40-7215H, TRACO POWER
The TMDC 40H complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provides a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules comes in fully encapsulated plastic packages and feature a high temperature range from -40° up to 75°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provides an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provides a safe SELV output.
Features
- Fully encapsulated chassis mount modules
- Protection against overload
- Undervoltage and short circuit
- DC-OK (LED) and Remote On/Off function
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1670 mA | |
Width | 63.8 mm | |
Input voltage AC | 80-160 VDC | |
Height | 25.6 mm | |
Isolation voltage | 3 kV | |
Length | 112 mm | |
Power | 40 W | |
efficiency | 89 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |