TMDC 60-4815 | TRACO POWER

DC/DC converter, 18-75 VDC, 60 W, 1 output, 24 VDC, 91 % efficiency, TMDC 60-4815

Order No.: 34C782
EAN: 4099891338442
MPN:
TMDC 60-4815
Series: TMDC 60
TRACO POWER
TMDC 60-4815 TRACO POWER DC/DC Converters Image 1
TMDC 60-4815 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
94.2004 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
94.20 € *
Price list
Quantity
Price per unit*
1 pcs.
94.2004 €
10 pcs.
84.7756 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMDC 60.

60 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, polarity reversal protection, no minimum burden required, remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 242049 h at +25 °C. Table index: type, output voltage, efficiency.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, output voltage, efficiency): TMDC 60-4815, 24 VDC, 2.5 A, 91 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 2.5 A
Breite 67.8 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 38 mm
Isolationsspannung 2.5 kV
Länge 112 mm
Leistung 60 W
Wirkungsgrad 91 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei