TMDC 60-7215H | TRACO POWER

60 Watt DC/DC module, industrial, 2:1 input, harshindustrial EMC capab., 3000 VAC, 4.41" x 2.68"

Order No.: 35C1598
EAN: 7613441058115
MPN:
TMDC 60-7215H
Series: TMDC 60H
TRACO POWER
TMDC 60-7215H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
102.9826 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
102.98 € *
Price list
Quantity
Price per unit*
1 pcs.
102.9826 €
5 pcs.
92.6891 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMDC 60-7215H, TRACO POWER

The TMDC 60H complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provides a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules comes in fully encapsulated plastic packages and feature a high temperature range from -40° up to 75°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provides an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provides a safe SELV output.

Features

  • Fully encapsulated chassis mount modules
  • Protection against overload
  • Undervoltage and short circuit
  • DC-OK (LED) and Remote On/Off function
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 2500 mA
Breite 67.8 mm
Eingangsspannungsbereich 80-160 VDC
Höhe 38 mm
Isolationsspannung 3 kV
Länge 112 mm
Leistung 60 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes